Technical documents
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
6A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
40mm
Depth
28.5mm
Efficiency
75%
Minimum Temperature
-20°C
Weight
170g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
6A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
40mm
Depth
28.5mm
Efficiency
75%
Minimum Temperature
-20°C
Weight
170g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature