XP Power Switching Power Supply, ECM100US05, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
114.3mm
Width
63.5mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
180g
Maximum Temperature
+70°C
Product details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
114.3mm
Width
63.5mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
180g
Maximum Temperature
+70°C
Product details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)