XP Power Switching Power Supply, ECM40US15, 15V dc, 2.7A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 122-7068Brand: XP PowerManufacturers Part No.: ECM40US15Distrelec Article No.: 30241459
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

2.7A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

150g

Distrelec Product Id

30241459

Product details

XP Power - ECM40 Series of AC-DC Power Supplies

The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, ECM40US15, 15V dc, 2.7A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

P.O.A.

XP Power Switching Power Supply, ECM40US15, 15V dc, 2.7A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

2.7A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

150g

Distrelec Product Id

30241459

Product details

XP Power - ECM40 Series of AC-DC Power Supplies

The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power