XP Power Switching Power Supply, ECM60UT33, 5 V dc, ±15 V dc, 2.5 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V

RS Stock No.: 122-7092Brand: XP PowerManufacturers Part No.: ECM60UT33Distrelec Article No.: 30183496
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 8 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

0°C

Distrelec Product Id

30183496

Product details

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, ECM60UT33, 5 V dc, ±15 V dc, 2.5 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V

P.O.A.

XP Power Switching Power Supply, ECM60UT33, 5 V dc, ±15 V dc, 2.5 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 8 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Weight

150g

Maximum Temperature

+70°C

Minimum Temperature

0°C

Distrelec Product Id

30183496

Product details

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power