XP Power Switching Power Supply, ECP40UD01, 5 V dc, 12 V dc, 2.6A, 40W, Dual Output, 85 → 264V ac Input Voltage

RS Stock No.: 122-7101Brand: XP PowerManufacturers Part No.: ECP40UD01Distrelec Article No.: 30224441
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc

Output Current

2.6 A, 7.8A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

88.9mm

Width

50.8mm

Medical Approved

Yes

Depth

23.6mm

Minimum Temperature

-10°C

Weight

110g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ECP40 Series of Power Supplies

The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3” x 2” footprint and a 0.9” ultra-low profile height.

40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3” x 2” packaging footprint
0.9” Ultra-low profile height
High efficiency of up to 92%
Open frame

Switch Mode - XP Power

P.O.A.

XP Power Switching Power Supply, ECP40UD01, 5 V dc, 12 V dc, 2.6A, 40W, Dual Output, 85 → 264V ac Input Voltage

P.O.A.

XP Power Switching Power Supply, ECP40UD01, 5 V dc, 12 V dc, 2.6A, 40W, Dual Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc

Output Current

2.6 A, 7.8A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

88.9mm

Width

50.8mm

Medical Approved

Yes

Depth

23.6mm

Minimum Temperature

-10°C

Weight

110g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ECP40 Series of Power Supplies

The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3” x 2” footprint and a 0.9” ultra-low profile height.

40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3” x 2” packaging footprint
0.9” Ultra-low profile height
High efficiency of up to 92%
Open frame

Switch Mode - XP Power