XP Power Switching Power Supply, ECS130US28, 28V dc, 4.7A, 130W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Technical documents
Specifications
Brand
XP PowerOutput Voltage
28V dc
Output Current
4.7A
Power Rating
130W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28.7mm
Minimum Temperature
-20°C
Weight
175g
Maximum Temperature
+70°C
Distrelec Product Id
30224450
Product details
XP Power - ECS130 Series of AC-DC Power Supplies
The ECS130 series from XP Power offers an excellent range of 130 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
Features & Benefits
130 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
28V dc
Output Current
4.7A
Power Rating
130W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
28.7mm
Minimum Temperature
-20°C
Weight
175g
Maximum Temperature
+70°C
Distrelec Product Id
30224450
Product details
XP Power - ECS130 Series of AC-DC Power Supplies
The ECS130 series from XP Power offers an excellent range of 130 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
Features & Benefits
130 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame