XP Power Switching Power Supply, ECS25US24, 24V dc, 1.04A, 25W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

RS Stock No.: 122-7134Brand: XP PowerManufacturers Part No.: ECS25US24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.04A

Power Rating

25W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

20.6mm

Minimum Temperature

-20°C

Weight

100g

Maximum Temperature

+70°C

Product details

XP Power - ECS25 Series of AC-DC Power Supplies

The ECS25 series from XP Power offers an excellent range of 25 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

25 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency
Open frame

Switch Mode - XP Power

P.O.A.

XP Power Switching Power Supply, ECS25US24, 24V dc, 1.04A, 25W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

P.O.A.

XP Power Switching Power Supply, ECS25US24, 24V dc, 1.04A, 25W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.04A

Power Rating

25W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

20.6mm

Minimum Temperature

-20°C

Weight

100g

Maximum Temperature

+70°C

Product details

XP Power - ECS25 Series of AC-DC Power Supplies

The ECS25 series from XP Power offers an excellent range of 25 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

25 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency
Open frame

Switch Mode - XP Power