XP Power F Series DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +70°C Max Temp

RS Stock No.: 136-0468Brand: XP PowerManufacturers Part No.: F05Distrelec Article No.: 30224462
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

500V dc

Input Voltage Range

0 → 12 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

20mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

43.2mm

Depth

21.6mm

Length

71.1mm

Series

F Series

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Product details

XP Power Isolated DC to High Voltage DC Converters F Series

From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.

Features and Benefits

• Low ripple, low EMI/RFI
• Low leakage current
• Compact size
• Short circuit protection
• Proven reliability
• Proportional input/output
• No minimum load
• No external components

Applications

• Capacitor charging
• Igniter / spark module
• Piezo devices
• Field generation

Isolated DC to High Voltage DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power F Series DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +70°C Max Temp

P.O.A.

XP Power F Series DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

500V dc

Input Voltage Range

0 → 12 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

20mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

43.2mm

Depth

21.6mm

Length

71.1mm

Series

F Series

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Product details

XP Power Isolated DC to High Voltage DC Converters F Series

From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.

Features and Benefits

• Low ripple, low EMI/RFI
• Low leakage current
• Compact size
• Short circuit protection
• Proven reliability
• Proportional input/output
• No minimum load
• No external components

Applications

• Capacitor charging
• Igniter / spark module
• Piezo devices
• Field generation

Isolated DC to High Voltage DC Converters