XP Power Switching Power Supply, FCS60US24, 24V dc, 2.5A, 60W, 1 Output, 80 → 264V ac Input Voltage

Technical documents
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
26.4 (With Pin)mm
Minimum Temperature
-25°C
Weight
112g
Maximum Temperature
+70°C
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
26.4 (With Pin)mm
Minimum Temperature
-25°C
Weight
112g
Maximum Temperature
+70°C
Country of Origin
Vietnam