Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
2.7 → 3.3 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.68mm
Width
6mm
Depth
10.15mm
Series
IE
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
2.7 → 3.3 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.68mm
Width
6mm
Depth
10.15mm
Series
IE
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages