XP Power IL DC-DC Converter, 9V dc/ 222mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 167-2753Brand: XP PowerManufacturers Part No.: IL1209S
brand-logo
View all in Voltage Converters

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.68mm

Width

7.5mm

Depth

10.16mm

Series

IL

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IL Series of Isolated DC-DC Converters

The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency

XP Power - Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power IL DC-DC Converter, 9V dc/ 222mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

P.O.A.

XP Power IL DC-DC Converter, 9V dc/ 222mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

11.68mm

Width

7.5mm

Depth

10.16mm

Series

IL

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IL Series of Isolated DC-DC Converters

The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency

XP Power - Isolated DC-DC Converters