XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Surface Mount, +105°C Max Temp

RS Stock No.: 122-7292Brand: XP PowerManufacturers Part No.: ISA1515
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

15.24mm

Series

ISA

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

China

Product details

XP Power - ISA Series of Isolated DC-DC Converters

The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount

XP Power - DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Surface Mount, +105°C Max Temp

P.O.A.

XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

15.24mm

Series

ISA

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

China

Product details

XP Power - ISA Series of Isolated DC-DC Converters

The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount

XP Power - DC-DC Converters