Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
6kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISQ
Load Regulation
Maximum of 7.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
XP Power - ISQ Series of Isolated DC-DC Converters
The ISQ series from XP power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series features 6000 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
6000 VDC in isolation
Single output
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
6kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISQ
Load Regulation
Maximum of 7.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
XP Power - ISQ Series of Isolated DC-DC Converters
The ISQ series from XP power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series features 6000 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
6000 VDC in isolation
Single output
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range