XP Power JHL03 DC-DC Converter, ±15V dc/ ±100mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 167-2015Brand: XP PowerManufacturers Part No.: JHL0312D15
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

4kV ac

Length

31.75mm

Width

20.32mm

Depth

10.2mm

Railway Approved

No

Series

JHL03

Load Regulation

±1%

Medical Approved

Yes

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JHL03 Series of Isolated DC-DC Converters

The JHL03 series offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range has an efficiency of up to 87% and a wide -40 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition

XP Power Isolated DC-DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power JHL03 DC-DC Converter, ±15V dc/ ±100mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp

P.O.A.

XP Power JHL03 DC-DC Converter, ±15V dc/ ±100mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

4kV ac

Length

31.75mm

Width

20.32mm

Depth

10.2mm

Railway Approved

No

Series

JHL03

Load Regulation

±1%

Medical Approved

Yes

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JHL03 Series of Isolated DC-DC Converters

The JHL03 series offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range has an efficiency of up to 87% and a wide -40 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition

XP Power Isolated DC-DC Converters