Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power Switching Power Supply, LCS100US24, 24V dc, 4.5A, 108W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8341Brand: XP PowerManufacturers Part No.: LCS100US24Distrelec Article No.: 30217911
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS100

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, LCS100US24, 24V dc, 4.5A, 108W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

P.O.A.

XP Power Switching Power Supply, LCS100US24, 24V dc, 4.5A, 108W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS100

Country of Origin

China