XP Power Switching Power Supply, LCS35US24, 24V dc, 1.5A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8347Brand: XP PowerManufacturers Part No.: LCS35US24Distrelec Article No.: 30218737
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, LCS35US24, 24V dc, 1.5A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

P.O.A.

XP Power Switching Power Supply, LCS35US24, 24V dc, 1.5A, 36W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China