XP Power AC-DC Power Supply, LCW100US05, 5V, 18A, 90W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7308Brand: XP PowerManufacturers Part No.: LCW100US05Distrelec Article No.: 30228869
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V

Output Current

18A

Power Rating

90W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW100

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power AC-DC Power Supply, LCW100US05, 5V, 18A, 90W, 1 Output, 85 → 305V ac Input Voltage

P.O.A.

XP Power AC-DC Power Supply, LCW100US05, 5V, 18A, 90W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V

Output Current

18A

Power Rating

90W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW100

Country of Origin

China