Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power AC-DC Power Supply, LCW100US12, 12V dc, 8.5A, 100W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7309Brand: XP PowerManufacturers Part No.: LCW100US12Distrelec Article No.: 30228870
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW100

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power AC-DC Power Supply, LCW100US12, 12V dc, 8.5A, 100W, 1 Output, 85 → 305V ac Input Voltage

P.O.A.

XP Power AC-DC Power Supply, LCW100US12, 12V dc, 8.5A, 100W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW100

Country of Origin

China