Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power Q DC-DC Converter, -3kV dc/ 167μA Output, 0 → 12 V dc Input, 0.5W, Through Hole, +60°C Max Temp -25°C

RS Stock No.: 123-8450Brand: XP PowerManufacturers Part No.: Q30N-12
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

-3kV dc

Input Voltage Range

0 → 12 V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

167µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Length

12.7mm

Width

12.7mm

Series

Q

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Stock information temporarily unavailable.

P.O.A.

XP Power Q DC-DC Converter, -3kV dc/ 167μA Output, 0 → 12 V dc Input, 0.5W, Through Hole, +60°C Max Temp -25°C

P.O.A.

XP Power Q DC-DC Converter, -3kV dc/ 167μA Output, 0 → 12 V dc Input, 0.5W, Through Hole, +60°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

-3kV dc

Input Voltage Range

0 → 12 V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

167µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Length

12.7mm

Width

12.7mm

Series

Q

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters