Technical documents
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
66 → 160 V dc
Power Rating
50W
Input Voltage Nominal
110 V dc
Output Current
3.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Quarter Brick
Isolation Voltage
3kV ac
Width
36.8mm
Depth
12.5mm
Length
57.9mm
Series
RCQ50
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Medical Approved
No
Standards Met
CE Certified, cULus Recognized, EMC EN50121-3-2, EN 45545-2, EN50121-3-2, EN50155, EN55022, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - RCQ50 Series of DC-DC Converters
The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.
50 W
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense
XP Power - DC-DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
66 → 160 V dc
Power Rating
50W
Input Voltage Nominal
110 V dc
Output Current
3.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Quarter Brick
Isolation Voltage
3kV ac
Width
36.8mm
Depth
12.5mm
Length
57.9mm
Series
RCQ50
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Medical Approved
No
Standards Met
CE Certified, cULus Recognized, EMC EN50121-3-2, EN 45545-2, EN50121-3-2, EN50155, EN55022, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - RCQ50 Series of DC-DC Converters
The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.
50 W
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense