Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
55 → 176 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
3.35A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
2 x 1.6 in
Isolation Voltage
1.5kV ac
Width
40.6mm
Depth
10.16mm
Length
50.8mm
Railway Approved
Yes
Series
RDC40
Load Regulation
±0.5%
Maximum Temperature
+85°C
Standards Met
CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
XP Power- RDC40 Series of DC-DC Converters
The RDC40 series from XP Power offers a highly reliable range of single and dual output, 40 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.
40 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty
XP Power - DC-DC Converters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
55 → 176 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Output Current
3.35A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
2 x 1.6 in
Isolation Voltage
1.5kV ac
Width
40.6mm
Depth
10.16mm
Length
50.8mm
Railway Approved
Yes
Series
RDC40
Load Regulation
±0.5%
Maximum Temperature
+85°C
Standards Met
CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV
Minimum Temperature
-40°C
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Product details
XP Power- RDC40 Series of DC-DC Converters
The RDC40 series from XP Power offers a highly reliable range of single and dual output, 40 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.
40 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty