XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 34V dc Input Voltage, 500mA Output

RS Stock No.: 122-7211PBrand: XP PowerManufacturers Part No.: SR05S05
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

6.5 → 34V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

94%

Ripple And Noise

60mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

SR

Line Regulation

±0.5%

Load Regulation

±0.6%

Length

11.68mm

Special Features

Pin Compatible with LM78MXX, Wide Input Range

Maximum Input Current

10 (No Load)mA

Width

7.5mm

Depth

10.15mm

Protection Features

Short Circuit Protection

Switching Frequency Range

330kHz

Weight

1.8g

MTBF

4.5Mh

Rated Output Power

2.5W

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

XP Power - SR Series of Switch Regulators

The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX

Stock information temporarily unavailable.

P.O.A.

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 34V dc Input Voltage, 500mA Output
Select packaging type

P.O.A.

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 34V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

6.5 → 34V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

94%

Ripple And Noise

60mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

SR

Line Regulation

±0.5%

Load Regulation

±0.6%

Length

11.68mm

Special Features

Pin Compatible with LM78MXX, Wide Input Range

Maximum Input Current

10 (No Load)mA

Width

7.5mm

Depth

10.15mm

Protection Features

Short Circuit Protection

Switching Frequency Range

330kHz

Weight

1.8g

MTBF

4.5Mh

Rated Output Power

2.5W

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

XP Power - SR Series of Switch Regulators

The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX