XP Power DC-DC Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

RS Stock No.: 188-3362Brand: XP PowerManufacturers Part No.: STH0548S3V3
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

70% @ 72 V

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

STH05

Line Regulation

±1%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

19.5mm

Maximum Input Current

33 mA @ 72 V

Width

11.8mm

Depth

5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Weight

1.8g

MTBF

4.8 (Minimum) Mh

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

XP Power DC-DC Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

P.O.A.

XP Power DC-DC Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

70% @ 72 V

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Series

STH05

Line Regulation

±1%

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

19.5mm

Maximum Input Current

33 mA @ 72 V

Width

11.8mm

Depth

5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Weight

1.8g

MTBF

4.8 (Minimum) Mh

Country of Origin

Taiwan, Province Of China