Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power Switching Power Supply, VCT60US24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 122-7575Brand: XP PowerManufacturers Part No.: VCT60US24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

20mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

130g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCT60 Series Switch Mode Power Supply

XP Power VCT60 series of 60 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCT60 series offers an output voltage of 5 to 30 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.


Features and Benefits

1U application designed.
Convection cooled.
Cost effective solution.
2" x 4" package.
Designed for 1U applications.
Class II construction.
Output voltage from 5 to 30 V.
No load input power <0.5 W.

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, VCT60US24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

XP Power Switching Power Supply, VCT60US24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

20mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

130g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCT60 Series Switch Mode Power Supply

XP Power VCT60 series of 60 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCT60 series offers an output voltage of 5 to 30 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.


Features and Benefits

1U application designed.
Convection cooled.
Cost effective solution.
2" x 4" package.
Designed for 1U applications.
Class II construction.
Output voltage from 5 to 30 V.
No load input power <0.5 W.

Switch Mode - XP Power