XP Power 50W Power Brick AC/DC Adapter 12V dc Output, 4.16A Output

RS Stock No.: 121-7107Brand: XP PowerManufacturers Part No.: VEC50US12Distrelec Article No.: 30183755
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

4.16A

Maximum Temperature

+65°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

50W

Cable Length

1200mm

Efficiency

89%

MTBF

>200kh

Width

52.4mm

Depth

31.3mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VEC50

Length

116.3mm

Country of Origin

China

Product details

XP Power – VEC50 Series of AC-DC Power Supplies

The VEC50 series from XP Power offers a great range of 50 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high-power density and has a wide operating temperature between 0°C to +60 °C.

50 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High-Power Density
0°C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified

Switch Mode - XP Power

Stock information temporarily unavailable.

P.O.A.

XP Power 50W Power Brick AC/DC Adapter 12V dc Output, 4.16A Output

P.O.A.

XP Power 50W Power Brick AC/DC Adapter 12V dc Output, 4.16A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

4.16A

Maximum Temperature

+65°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

50W

Cable Length

1200mm

Efficiency

89%

MTBF

>200kh

Width

52.4mm

Depth

31.3mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VEC50

Length

116.3mm

Country of Origin

China

Product details

XP Power – VEC50 Series of AC-DC Power Supplies

The VEC50 series from XP Power offers a great range of 50 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high-power density and has a wide operating temperature between 0°C to +60 °C.

50 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High-Power Density
0°C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified

Switch Mode - XP Power