XP Power 65W Power Brick AC/DC Adapter 24V dc Output, 2.71A Output

Technical documents
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.71A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
90%
MTBF
>200kh
Width
52.4mm
Depth
31.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VEC65
Length
116.3mm
Distrelec Product Id
30183761
Country of Origin
China
Product details
XP Power - VEC65 Series of AC-DC Power Supplies
The VEC65 series from XP Power offers a great range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.
65 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.71A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
90%
MTBF
>200kh
Width
52.4mm
Depth
31.3mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
VEC65
Length
116.3mm
Distrelec Product Id
30183761
Country of Origin
China
Product details
XP Power - VEC65 Series of AC-DC Power Supplies
The VEC65 series from XP Power offers a great range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.
65 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified