XP Power 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 121-7142Brand: XP PowerManufacturers Part No.: VEL12US120-UK-JADistrelec Article No.: 30183783
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

MTBF

100kh

Standards Met

CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

49.5mm

Depth

46.37mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL12

Length

76mm

Distrelec Product Id

30183783

Country of Origin

China

Product details

XP Power - VEL12 Series of AC-DC Power Supplies

The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.

12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

P.O.A.

XP Power 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

MTBF

100kh

Standards Met

CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

49.5mm

Depth

46.37mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL12

Length

76mm

Distrelec Product Id

30183783

Country of Origin

China

Product details

XP Power - VEL12 Series of AC-DC Power Supplies

The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.

12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power

You may be interested in