Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

RS Stock No.: 121-7154Brand: XP PowerManufacturers Part No.: VEL18US240-UK-JADistrelec Article No.: 30183792
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

250kh

Type

AC/DC Adapter

Energy Efficiency Level

VI

Load Regulation

5%

Series

VEL18

Length

90mm

Width

49.5mm

Depth

50mm

Minimum Temperature

0°C

Country of Origin

China

Product details

XP Power - VEL18 Series of AC-DC Power Supplies

The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

P.O.A.

XP Power 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

250kh

Type

AC/DC Adapter

Energy Efficiency Level

VI

Load Regulation

5%

Series

VEL18

Length

90mm

Width

49.5mm

Depth

50mm

Minimum Temperature

0°C

Country of Origin

China

Product details

XP Power - VEL18 Series of AC-DC Power Supplies

The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

You may be interested in