XP Power 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Technical documents
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
MTBF
250kh
Standards Met
CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Width
49.5mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Series
VEL24
Length
90mm
Distrelec Product Id
30183794
Country of Origin
China
Product details
XP Power - VEL24 Series of AC-DC Power Supplies
The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
MTBF
250kh
Standards Met
CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Width
49.5mm
Depth
50mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Series
VEL24
Length
90mm
Distrelec Product Id
30183794
Country of Origin
China
Product details
XP Power - VEL24 Series of AC-DC Power Supplies
The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2