XP Power 8W Plug In Power Supply 12V dc Output, 660mA Output

RS Stock No.: 121-7172Brand: XP PowerManufacturers Part No.: VEP08US12
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

660mA

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

MTBF

250kh

Type

Switched Mode Power Supply

Series

VEP

Length

72mm

Width

42.4mm

Depth

26.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Product details

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

XP Power 8W Plug In Power Supply 12V dc Output, 660mA Output

P.O.A.

XP Power 8W Plug In Power Supply 12V dc Output, 660mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

660mA

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

MTBF

250kh

Type

Switched Mode Power Supply

Series

VEP

Length

72mm

Width

42.4mm

Depth

26.8mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Product details

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

You may be interested in