XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 1A Output Current, 1 Outputs

RS Stock No.: 212-4689Brand: XP PowerManufacturers Part No.: VR10S05
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 36V dc

Number of Outputs

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 1A Output Current, 1 Outputs

P.O.A.

XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 1A Output Current, 1 Outputs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1A

Input Voltage

8 → 36V dc

Number of Outputs

1

Country of Origin

China