Xpelair 89971AW Ceiling Mounted Extractor Fan, 181m³/h, 49dB(A)

RS Stock No.: 172-745Brand: XpelairManufacturers Part No.: CMF241
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Brand

Xpelair

Air Flow

181m³/h

Noise Level

49dB(A)

Mounting

Ceiling Mounted

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Air operated back draught shuttersChoice of 3 extract capacitiesOn-site warranty230 Vac mains powered

Stock information temporarily unavailable.

P.O.A.

Xpelair 89971AW Ceiling Mounted Extractor Fan, 181m³/h, 49dB(A)

P.O.A.

Xpelair 89971AW Ceiling Mounted Extractor Fan, 181m³/h, 49dB(A)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Xpelair

Air Flow

181m³/h

Noise Level

49dB(A)

Mounting

Ceiling Mounted

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Air operated back draught shuttersChoice of 3 extract capacitiesOn-site warranty230 Vac mains powered