Xpelair GX6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)

RS Stock No.: 200-0901Brand: XpelairManufacturers Part No.: GX6
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Brand

Xpelair

Function

Extraction

Air Flow

266m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

226 x 210mm

Depth

112mm

Face Height

226mm

Face Width

210mm

Country of Origin

United Kingdom

Product details

Extractor Fan

Two BEAB approved window fans with a removable inner shutter assembly which provides extra trickle ventilation.

Suitable for both single and double glazed windows
Feature a pullcord for easy on/off operation.
Shutters can be set partially open to provide background trickle ventilation
Motor isolated when the cover is removed
Brilliant white interior and brown exterior grille
Quick release front cover and impeller
Auto shutter model has a thermo actuator opening/closing operation which is ideal for use with a remote humidistat. Actuator time delay 30s on opening, 3min. on closing
On-site warranty
230 Vac mains powered.

Stock information temporarily unavailable.

P.O.A.

Xpelair GX6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)

P.O.A.

Xpelair GX6 Window Mounted Extractor Fan, 266m³/h, 37dB(A)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Xpelair

Function

Extraction

Air Flow

266m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

226 x 210mm

Depth

112mm

Face Height

226mm

Face Width

210mm

Country of Origin

United Kingdom

Product details

Extractor Fan

Two BEAB approved window fans with a removable inner shutter assembly which provides extra trickle ventilation.

Suitable for both single and double glazed windows
Feature a pullcord for easy on/off operation.
Shutters can be set partially open to provide background trickle ventilation
Motor isolated when the cover is removed
Brilliant white interior and brown exterior grille
Quick release front cover and impeller
Auto shutter model has a thermo actuator opening/closing operation which is ideal for use with a remote humidistat. Actuator time delay 30s on opening, 3min. on closing
On-site warranty
230 Vac mains powered.