Xpelair 3kW Fan Fan Heater, Wall Mounted

RS Stock No.: 229-352Brand: XpelairManufacturers Part No.: WH30
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

Xpelair

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

368mm

Width

254mm

Depth

270mm

Dimensions

368 x 254 x 270mm

Power Settings

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Xpelair 3kW Fan Fan Heater, Wall Mounted

P.O.A.

Xpelair 3kW Fan Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Xpelair

Heat Type

Fan

Maximum Output Power

3kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

368mm

Width

254mm

Depth

270mm

Dimensions

368 x 254 x 270mm

Power Settings

1

Country of Origin

United Kingdom