Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, I2C, SPI

RS Stock No.: 261-4467Brand: Xsens by MovellaManufacturers Part No.: MTi-1-5A-T
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer, Gyroscope, Magnetometer

Number of Axis

9

Technology

Motion Tracking Module

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 20) (ex VAT)

Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, I2C, SPI

P.O.A.

Each (In a Tray of 20) (ex VAT)

Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, I2C, SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer, Gyroscope, Magnetometer

Number of Axis

9

Technology

Motion Tracking Module

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Country of Origin

Netherlands