Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, Module, SPI, UART, 28-Pin

RS Stock No.: 261-4497Brand: Xsens by MovellaManufacturers Part No.: MTi-8-5A-T
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer, Gyroscope, Magnetometer

Number of Axis

9

Technology

Motion Tracking Module

Mounting Type

Surface Mount

Interface Type

SPI, UART

Package Type

Module

Pin Count

28

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 20) (ex VAT)

Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, Module, SPI, UART, 28-Pin

P.O.A.

Each (In a Tray of 20) (ex VAT)

Xsens by Movella 9-Axis Surface Mount Motion Sensor Module, Module, SPI, UART, 28-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer, Gyroscope, Magnetometer

Number of Axis

9

Technology

Motion Tracking Module

Mounting Type

Surface Mount

Interface Type

SPI, UART

Package Type

Module

Pin Count

28

Country of Origin

Netherlands