Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 14L/min

RS Stock No.: 266-979Brand: Xylem FlojetManufacturers Part No.: 043912
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

14L/min

Supply Voltage

230 V

Input Connection

13 mm Hose

Maximum Head

2.4m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

51W

Maximum Fluid Temperature

+80°C

Input Connection Size

13mm

Output Connection Size

13mm

Pump Type

Centrifugal

Wetted Materials

Alumina Ceramic Spindle, PP Encapsulated Magnet, PP Pump Housing, PPS option available, Standard EPDM 'O' Ring, Optional Nitrile or Viton

IP Rating

IP22

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 14L/min

P.O.A.

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 14L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Maximum Flow Rate

14L/min

Supply Voltage

230 V

Input Connection

13 mm Hose

Maximum Head

2.4m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

51W

Maximum Fluid Temperature

+80°C

Input Connection Size

13mm

Output Connection Size

13mm

Pump Type

Centrifugal

Wetted Materials

Alumina Ceramic Spindle, PP Encapsulated Magnet, PP Pump Housing, PPS option available, Standard EPDM 'O' Ring, Optional Nitrile or Viton

IP Rating

IP22

Country of Origin

China