Hazardous Product

Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min

RS Stock No.: 446-3461Brand: Xylem FlojetManufacturers Part No.: 073983
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

23L/min

Supply Voltage

12 V

Input Connection

13 mm Hose

Maximum Head

6.5m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

54W

Maximum Fluid Temperature

+85°C

Input Connection Size

13mm

Output Connection Size

13mm

Pump Type

Centrifugal

Wetted Materials

PP (Housing), Stainless Steel (Spindle), Standard EPDM (O-Ring), Strontium Ferrite (Magnet)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min

P.O.A.

Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Flow Rate

23L/min

Supply Voltage

12 V

Input Connection

13 mm Hose

Maximum Head

6.5m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

54W

Maximum Fluid Temperature

+85°C

Input Connection Size

13mm

Output Connection Size

13mm

Pump Type

Centrifugal

Wetted Materials

PP (Housing), Stainless Steel (Spindle), Standard EPDM (O-Ring), Strontium Ferrite (Magnet)

Country of Origin

China