Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 15.1L/min, 4.1 bar, 12 V

RS Stock No.: 705-9355Brand: Xylem FlojetManufacturers Part No.: R3521139A
brand-logo
View all in Positive Displacement Pumps

Technical documents

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

15.1L/min

Maximum Head

41m

Maximum Working Pressure

4.1 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

IP Rating

IP54

Series

R352

Maximum Fluid Temperature

+60°C

Body Material

PP

Supply Voltage

12 V

Input Power

108W

Output Connection Size

1/2in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2in

Input Thread Standard or Connection Type

Hose Barb

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 15.1L/min, 4.1 bar, 12 V

P.O.A.

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 15.1L/min, 4.1 bar, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

15.1L/min

Maximum Head

41m

Maximum Working Pressure

4.1 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

IP Rating

IP54

Series

R352

Maximum Fluid Temperature

+60°C

Body Material

PP

Supply Voltage

12 V

Input Power

108W

Output Connection Size

1/2in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2in

Input Thread Standard or Connection Type

Hose Barb

Country of Origin

Mexico