Xylem Jabsco 10 bar Electric Central Heating Pump, 2.7m Head, 1/2 in BSP

Technical documents
Specifications
Brand
Xylem JabscoPower Supply Type
Electric
Maximum Head
2.7m
Maximum Working Pressure
10 bar
Connection
1/2 in BSP
Housing Material
Brass
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Supply Voltage
8 → 24 V
Thread Size
1/2in
Thread Standard
BSP
Fluid Temperature Range
-10 → +95°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Xylem JabscoPower Supply Type
Electric
Maximum Head
2.7m
Maximum Working Pressure
10 bar
Connection
1/2 in BSP
Housing Material
Brass
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Supply Voltage
8 → 24 V
Thread Size
1/2in
Thread Standard
BSP
Fluid Temperature Range
-10 → +95°C