Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

RS Stock No.: 705-9425Brand: Xylem LowaraManufacturers Part No.: 107320040
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

53.2m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

1.43kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1-1/4in

Output Connection Size

1in

IP Rating

IP55

Pump Type

Centrifugal

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

53.2m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

1.43kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1-1/4in

Output Connection Size

1in

IP Rating

IP55

Pump Type

Centrifugal

Country of Origin

Italy