Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

RS Stock No.: 280-5134Brand: Xylem LowaraManufacturers Part No.: 107330A10XAA
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 32 m

Maximum Working Pressure

8 bar

Coupling Type

Direct

Pump Type

Centrifugal

Country of Origin

Italy

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Flow Rate

70L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 32 m

Maximum Working Pressure

8 bar

Coupling Type

Direct

Pump Type

Centrifugal

Country of Origin

Italy