Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 120L/min

RS Stock No.: 280-5135Brand: Xylem LowaraManufacturers Part No.: 107330A30XAA
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 32 m

Maximum Working Pressure

8 bar

Coupling Type

Direct

Pump Type

Centrifugal

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 120L/min

P.O.A.

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 120L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

Up to 32 m

Maximum Working Pressure

8 bar

Coupling Type

Direct

Pump Type

Centrifugal

Country of Origin

Italy