Yageo RC21 120Ω, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W

RS Stock No.: 377-808Brand: YageoManufacturers Part No.: 232270265121
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yageo RC21 120Ω, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W

P.O.A.

Yageo RC21 120Ω, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

120Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

You may be interested in