Yageo 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671002

RS Stock No.: 669-8543Brand: YageoManufacturers Part No.: 232280671002
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

1kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

RC0201

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
RS PRO 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Yageo 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671002

P.O.A.

Yageo 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - 232280671002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 100P.O.A.
150 - 950P.O.A.
1000 - 4950P.O.A.
5000 - 9950P.O.A.
10000+P.O.A.
You may be interested in
RS PRO 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

1kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Series

RC0201

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
RS PRO 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)