Yageo 649Ω, 0805 Thick Film Resistor ±1% 0.125W

RS Stock No.: 197-8202Brand: YageoManufacturers Part No.: AC0805FR-07649RL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

649Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Automotive Standard

AEC-Q200

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 649Ω, 0805 Thick Film Resistor ±1% 0.125W

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 649Ω, 0805 Thick Film Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

649Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Automotive Standard

AEC-Q200