Technical documents
Specifications
Brand
YageoCapacitance
100pF
Series
C-Array
Tolerance
±5%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0508 (1220M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-5%
Tolerance Plus
+50%
Product details
Surface Mount 0508, 4-C Array
Four capacitors (4 x 0402) of the same value on arrays
Less than 50% board space of equivalent discrete capacitors
Network and Feed-through
P.O.A.
4000
P.O.A.
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4000 - 16000 | P.O.A. |
20000 - 36000 | P.O.A. |
40000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoCapacitance
100pF
Series
C-Array
Tolerance
±5%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0508 (1220M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-5%
Tolerance Plus
+50%
Product details
Surface Mount 0508, 4-C Array
Four capacitors (4 x 0402) of the same value on arrays
Less than 50% board space of equivalent discrete capacitors