Technical documents
Specifications
Brand
YageoCapacitance
220pF
Series
C-Array
Tolerance
±5%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-5%
Tolerance Plus
+50%
Product details
Surface Mount 0612, 4-C Array
Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive
Network and Feed-through
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YageoCapacitance
220pF
Series
C-Array
Tolerance
±5%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-5%
Tolerance Plus
+50%
Product details
Surface Mount 0612, 4-C Array
Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive
