Yageo Array Capacitor 220pF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), C-Array, Surface Mount

RS Stock No.: 435-1352Brand: YageoManufacturers Part No.: CA0612JRNPO9BN221
brand-logo
View all in Array Capacitors

Technical documents

Specifications

Brand

Yageo

Capacitance

220pF

Series

C-Array

Tolerance

±5%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-5%

Tolerance Plus

+50%

Product details

Surface Mount 0612, 4-C Array

Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive

Network and Feed-through

Stock information temporarily unavailable.

P.O.A.

Yageo Array Capacitor 220pF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), C-Array, Surface Mount
Select packaging type

P.O.A.

Yageo Array Capacitor 220pF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), C-Array, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 450P.O.A.
500 - 1200P.O.A.
1250 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Yageo

Capacitance

220pF

Series

C-Array

Tolerance

±5%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-5%

Tolerance Plus

+50%

Product details

Surface Mount 0612, 4-C Array

Four capacitors (4 x 0603) of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Applications include high density consumer electronics and automotive

Network and Feed-through