Yageo 220nF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 199-2209Brand: YageoManufacturers Part No.: CC0402KRX5R6BB224Distrelec Article No.: 30230574
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Yageo 220nF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Yageo 220nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount